.jpg)
0729-1760-04 | |
---|---|
DigiKey Part Number | 2515-0729-1760-04-ND |
Manufacturer | |
Manufacturer Product Number | 0729-1760-04 |
Description | INCLINOMETER RS-485 10DEG 2AXS |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±10° X, Y Axis Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | The Fredericks Company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±10° | |
Bandwidth | - | |
Voltage Rating | 5 V ~ 5 V | |
Output Type | RS-485 | |
Interface | RS-485 | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.40000 | $119.40 |
10 | $98.68000 | $986.80 |
100 | $88.24000 | $8,824.00 |
500 | $79.59000 | $39,795.00 |
1,000 | $76.33000 | $76,330.00 |