
0737-1203-99 | |
---|---|
DigiKey Part Number | 2515-0737-1203-99-ND |
Manufacturer | |
Manufacturer Product Number | 0737-1203-99 |
Description | TILT SENSOR 0.5DEG 1AXS |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±0.5° X or Y Axis Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | The Fredericks Company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Axis | X or Y | |
Measuring Range | ±0.5° | |
Sensitivity | - | |
Bandwidth | - | |
Output Type | - | |
Interface | - | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 50°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $198.00000 | $198.00 |
10 | $188.38000 | $1,883.80 |
100 | $178.75000 | $17,875.00 |