
ACCD04900IR | |
---|---|
DigiKey Part Number | 2966-ACCD04900IR-ND |
Manufacturer | AccuTherm™ |
Manufacturer Product Number | ACCD04900IR |
Description | THERMO HANDHELD GUN 89.6-108.5F |
Customer Reference | |
Detailed Description | Handheld, Gun 89.6°F ~ 108.5°F (32°C ~ 42.5°C) Infrared Thermometer LCD C°/F° |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AccuTherm™ | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | 89.6°F ~ 108.5°F (32°C ~ 42.5°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | - | |
Probe Type | - | |
Battery Cell Size | AAA (2) | |
Includes | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.00000 | $35.00 |