
0P9T257P20 | |
---|---|
DigiKey Part Number | 6198-0P9T257P20-ND |
Manufacturer | ThermoTek, Inc. |
Manufacturer Product Number | 0P9T257P20 |
Description | RECIRC TEC CHILLER 210W 3.8LPM |
Customer Reference | |
Detailed Description | Peltier Chiller 100 ~ 240VAC 1.06GPM (4.0LPM) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ThermoTek, Inc. | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Product Type | Peltier Chiller | |
Voltage | 100 ~ 240VAC | |
Flow Rate | 1.06GPM (4.0LPM) | |
Fluid Capacity | 450ML (15.2 oz) | |
Operating Temperature | 10°C ~ 40°C | |
Connection Type | 3/8" Quick Connect | |
Weight | 16.8 lbs (7.6 kg) | |
Ratings | CE | |
Features | Touchscreen Temperature Control |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,495.00000 | $3,495.00 |