BLED20W-036-C0550, LEDDC25W-072-C0350-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLED20W-022-C0900

DigiKey Part Number
1121-1461-ND
Manufacturer
Manufacturer Product Number
BLED20W-022-C0900
Description
LED DRIVER CC AC/DC 13-22V 900MA
Customer Reference
Detailed Description
900mA 13 ~ 22V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
13 ~ 22V
Current - Output (Max)
900mA
Power (Watts)
20 W
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP64
Operating Temperature
-
Efficiency
83%
Termination Style
Wire Leads
Size / Dimension
2.72" L x 2.04" W x 1.03" H (69.0mm x 51.8mm x 26.0mm)
Approval Agency
cURus
Mounting Type
Chassis Mount
Weight
0.243 lb (110.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Box
QuantityUnit PriceExt Price
1$10.03000$10.03
5$9.30000$46.50
10$9.00100$90.01
25$8.62080$215.52
50$8.34420$417.21
100$8.07680$807.68
250$7.73644$1,934.11
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.