
VLED25W-025-C1050-D | |
---|---|
DigiKey Part Number | 1121-1586-ND |
Manufacturer | |
Manufacturer Product Number | VLED25W-025-C1050-D |
Description | LED DRIVER CC AC/DC 13-25V 1.05A |
Customer Reference | |
Detailed Description | 1.05A 13 ~ 25V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 13 ~ 25V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 25 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | - | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.15" L x 2.44" W x 1.06" H (80.0mm x 62.0mm x 27.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount |