
CR1616 | |
---|---|
DigiKey Part Number | 2984-CR1616-ND |
Manufacturer | Tianqiu |
Manufacturer Product Number | CR1616 |
Description | BATTERY LITHIUM 3V COIN 16MM |
Customer Reference | |
Detailed Description | Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.63" Dia x 0.06" H (16.0mm x 1.6mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $0.33000 | $1.65 |
10 | $0.32000 | $3.20 |
50 | $0.31000 | $15.50 |
100 | $0.30000 | $30.00 |
500 | $0.29000 | $145.00 |
1,000 | $0.27000 | $270.00 |
5,000 | $0.25000 | $1,250.00 |