CR1620
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1620

DigiKey Part Number
2984-CR1620-ND
Manufacturer
Tianqiu
Manufacturer Product Number
CR1620
Description
BATTERY LITHIUM 3V
Customer Reference
Detailed Description
Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Voltage - Rated
Capacity
Size / Dimension
0.63" Dia x 0.08" H (16.0mm x 2.0mm)
Discharge Rate
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,995
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Micropower Battery Company
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
5$0.33000$1.65
10$0.32000$3.20
50$0.31000$15.50
100$0.30000$30.00
500$0.29000$145.00
1,000$0.27000$270.00
5,000$0.25000$1,250.00