
LR43 | |
---|---|
DigiKey Part Number | 2984-LR43-ND |
Manufacturer | Tianqiu |
Manufacturer Product Number | LR43 |
Description | BATTERY ALKALINE 1.5V |
Customer Reference | |
Detailed Description | Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.46" Dia x 0.17" H (11.6mm x 4.2mm) | |
Discharge Rate | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.23000 | $2.30 |
50 | $0.21000 | $10.50 |
100 | $0.19000 | $19.00 |
500 | $0.17000 | $85.00 |
1,000 | $0.15000 | $150.00 |
2,000 | $0.13000 | $260.00 |