
UTAH-P-Blue | |
---|---|
DigiKey Part Number | 4650-UTAH-P-Blue-ND |
Manufacturer | Demiurg |
Manufacturer Product Number | UTAH-P-Blue |
Description | MAGNETIC DS1990A IBUTTON-BLUE |
Customer Reference | |
Detailed Description | Memory Card ROM 8B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Demiurg | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Employee Identification | |
Memory Type | ROM | |
Memory Size | 8B | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.50000 | $7.50 |