
PCS03-SF.20-TC2.0 | |
---|---|
DigiKey Part Number | 3905-PCS03-SF.20-TC2.0-ND |
Manufacturer | Timtel Thermal |
Manufacturer Product Number | PCS03-SF.20-TC2.0 |
Description | THERM FILM 215.9 X 279.4 DK BROW |
Customer Reference | |
Detailed Description | Thermal Pad Dark Brown 215.90mm x 279.40mm Rectangular None |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Timtel Thermal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Thermal Film, Sheet | |
Shape | Rectangular | |
Outline | 215.90mm x 279.40mm | |
Thickness | 0.0080" (0.203mm) | |
Material | Silicone | |
Adhesive | None | |
Backing, Carrier | Fiberglass | |
Color | Dark Brown | |
Thermal Conductivity | 2.0W/m-K |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.09000 | $25.09 |
10 | $24.19000 | $241.90 |
25 | $21.83000 | $545.75 |
50 | $20.48000 | $1,024.00 |
100 | $18.91000 | $1,891.00 |