



ASR00003 | |
|---|---|
DigiKey Part Number | 1832-1031-ND |
Manufacturer | |
Manufacturer Part Number | ASR00003 |
Description | BATTERY LITH-ION 150MAH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lithium-Ion Battery Rechargeable (Secondary) 150mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Capacity | ||
Size / Dimension | 0.79" L x 0.79" W x 0.20" H (20.1mm x 20.1mm x 5.1mm) | |
Termination Style | JST SH Connector | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.95000 | $4.95 |






