QL5N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QL25N5

DigiKey Part Number
4177-QL25N5-ND
Manufacturer
Manufacturer Product Number
QL25N5
Description
WRENCH TORQUE 3/8" 9.33"
Customer Reference
Detailed Description
Torque Wrench Wrench 3/8" 9.33" (237.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tohnichi
Series
Packaging
Box
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
3/8"
Length
9.33" (237.0mm)
Finish
-
End Detail
-
Torque
Adjustable, 5 ~ 25 Nm
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tohnichi America
A separate $16.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$223.63000$223.63