
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tohnichi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Torque Screwdriver | |
Tip Type | Hex Socket | |
Size | 1/4" | |
Length - Blade | - | |
Length - Overall | 3.94" (100.0mm) | |
Features | Adjustable, Rotary Slip, 6 ~ 20 in-oz Torque | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $204.37000 | $204.37 |
120 | $191.00000 | $22,920.00 |
250 | $181.45000 | $45,362.50 |