XC6223B2519R-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.58000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,752
Unit Price: $0.32000
Datasheet
USPQ-4B03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USPQ-4B03

XC6223B2519R-G

DigiKey Part Number
893-1149-2-ND - Tape & Reel (TR)
893-1149-1-ND - Cut Tape (CT)
893-1149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6223B2519R-G
Description
IC REG LIN 2.5V 300MA USPQ-4B03
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03
Datasheet
 Datasheet
EDA/CAD Models
XC6223B2519R-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 300mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
USPQ-4B03
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20452$1,022.60
10,000$0.19695$1,969.50
25,000$0.18938$4,734.50
50,000$0.18750$9,375.00
Manufacturers Standard Package