Parametric Equivalent


XC6701BA02MR-G | |
|---|---|
DigiKey Part Number | 893-XC6701BA02MR-GTR-ND - Tape & Reel (TR) 893-XC6701BA02MR-GCT-ND - Cut Tape (CT) 893-XC6701BA02MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701BA02MR-G |
Description | IC REG LINEAR 10V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.95V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.64900 | $6.49 |
| 25 | $0.58480 | $14.62 |
| 100 | $0.51430 | $51.43 |
| 250 | $0.48064 | $120.16 |
| 500 | $0.46036 | $230.18 |
| 1,000 | $0.44366 | $443.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42302 | $1,269.06 |
| 6,000 | $0.41292 | $2,477.52 |
| 9,000 | $0.40787 | $3,670.83 |
| 15,000 | $0.40226 | $6,033.90 |
| 21,000 | $0.39899 | $8,378.79 |



