
XC9121D091MR-G | |
---|---|
DigiKey Part Number | 893-XC9121D091MR-GTR-ND - Tape & Reel (TR) 893-XC9121D091MR-GCT-ND - Cut Tape (CT) 893-XC9121D091MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9121D091MR-G |
Description | STEP-UP DCDC CONTROLLER MAX.DUTY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 6V | |
Frequency - Switching | 100kHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.53000 | $1.53 |
10 | $1.11500 | $11.15 |
25 | $1.01240 | $25.31 |
100 | $0.89910 | $89.91 |
250 | $0.84508 | $211.27 |
500 | $0.81254 | $406.27 |
1,000 | $0.78575 | $785.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.75266 | $2,257.98 |
6,000 | $0.73647 | $4,418.82 |
9,000 | $0.72836 | $6,555.24 |