
CR1216 | |
|---|---|
DigiKey Part Number | 2984-TOSHIBACR1216-ND |
Manufacturer | Toshiba Lifestyle Products |
Manufacturer Part Number | CR1216 |
Description | BATTERY LITHIUM 3V COIN 12.5MM |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.49" Dia x 0.06" H (12.5mm x 1.6mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -4°F ~ 149°F (-20°C ~ 65°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $0.44000 | $132.00 |
| 900 | $0.42000 | $378.00 |
| 1,800 | $0.40000 | $720.00 |
| 3,000 | $0.37000 | $1,110.00 |
| 6,000 | $0.34000 | $2,040.00 |


