
CR1632 | |
---|---|
DigiKey Part Number | 2984-TOSHIBACR1632(TS-1)-ND |
Manufacturer | Toshiba Lifestyle Products |
Manufacturer Product Number | CR1632 |
Description | BATTERY LITHIUM 3V COIN 16MM |
Customer Reference | |
Detailed Description | Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.63" Dia x 0.13" H (16.0mm x 3.2mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -4°F ~ 149°F (-20°C ~ 65°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.72000 | $7.20 |
100 | $0.66000 | $66.00 |
250 | $0.64000 | $160.00 |
500 | $0.60000 | $300.00 |
1,000 | $0.55000 | $550.00 |