
LR23A | |
---|---|
DigiKey Part Number | 2984-LR23A-STRIP-ND |
Manufacturer | Toshiba Lifestyle Products |
Manufacturer Product Number | LR23A |
Description | BATTERY ALKALINE 12V 23A |
Customer Reference | |
Detailed Description | 23A Alkaline Manganese Dioxide 12 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.40" Dia x 1.12" H (10.1mm x 28.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.55000 | $5.50 |
100 | $0.53000 | $53.00 |
250 | $0.49000 | $122.50 |
500 | $0.44000 | $220.00 |
1,000 | $0.43000 | $430.00 |
2,000 | $0.42000 | $840.00 |