T-CR2032SC BP/6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-CR2032SC BP/6

DigiKey Part Number
2984-T-CR2032SCBP/6-ND
Manufacturer
Toshiba Lifestyle Products
Manufacturer Product Number
T-CR2032SC BP/6
Description
BATTERY LITHIUM 3V COIN 20MM
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Features
Childsafe Packaging
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Micropower Battery Company
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$3.59000$3.59
10$3.54000$35.40
100$3.45000$345.00
500$2.95000$1,475.00
1,000$2.45000$2,450.00
2,000$2.05000$4,100.00
6,000$1.70000$10,200.00
12,000$1.40000$16,800.00