2SC4116SU-Y,LF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.20000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4116SU-Y,LF

DigiKey Part Number
2SC4116SU-YLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
2SC4116SU-Y,LF
Description
TRANS NPN 50V 0.15A SC-70
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 2mA, 6V
Power - Max
100 mW
Frequency - Transition
80MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes