
2SC5738(TE85L,F) | |
|---|---|
DigiKey Part Number | 264-2SC5738(TE85L,F)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | 2SC5738(TE85L,F) |
Description | NPN BIPOLAR TRANSISTOR, 20 V, 3. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 3.5 A 625 mW Surface Mount TSM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 32mA, 1.6A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 500mA, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TSM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15178 | $455.34 |
| 6,000 | $0.14744 | $884.64 |
| 9,000 | $0.14526 | $1,307.34 |
| 15,000 | $0.14285 | $2,142.75 |
| 21,000 | $0.14144 | $2,970.24 |
| 30,000 | $0.14009 | $4,202.70 |

