Parametric Equivalent



CRG09A,LQ(M | |
|---|---|
DigiKey Part Number | CRG09ALQ(M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | CRG09A,LQ(M |
Description | DIODE STANDARD 400V 1A SFLAT |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRG09A,LQ(M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 700 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |





