SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1113(T5L,F,T)

DigiKey Part Number
RN1113(T5LFT)TR-ND - Tape & Reel (TR)
RN1113(T5LFT)CT-ND - Cut Tape (CT)
RN1113(T5LFT)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1113(T5L,F,T)
Description
TRANS PREBIAS NPN 50V 0.1A SSM
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM
EDA/CAD Models
RN1113(T5L,F,T) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04701$141.03
6,000$0.04474$268.44
9,000$0.04346$391.14
15,000$0.04190$628.50
21,000$0.04091$859.11
30,000$0.03988$1,196.40
75,000$0.03736$2,802.00
150,000$0.03556$5,334.00
Manufacturers Standard Package