RN2111,LF(CT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Infineon Technologies
In Stock: 0
Unit Price: $0.02690
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 70,000
Unit Price: $0.03000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SSM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2111,LF(CT

DigiKey Part Number
RN2111LF(CTTR-ND - Tape & Reel (TR)
RN2111LF(CTCT-ND - Cut Tape (CT)
RN2111LF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
RN2111,LF(CT
Description
TRANS PREBIAS PNP 50V 0.1A SSM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SSM
Datasheet
 Datasheet
EDA/CAD Models
RN2111,LF(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
200 MHz
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.11300$1.13
100$0.06970$6.97
500$0.05072$25.36
1,000$0.04457$44.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03561$106.83
6,000$0.03176$190.56
9,000$0.02979$268.11
15,000$0.02757$413.55
21,000$0.02626$551.46
30,000$0.02498$749.40
75,000$0.02218$1,663.50
150,000$0.02045$3,067.50
300,000$0.01899$5,697.00
Manufacturer Standard Packaging