
SSM6P35AFE,LF | |
---|---|
DigiKey Part Number | SSM6P35AFELFTR-ND - Tape & Reel (TR) SSM6P35AFELFCT-ND - Cut Tape (CT) SSM6P35AFELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6P35AFE,LF |
Description | MOSFET 2P-CH 20V 0.25A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 250mA (Ta) 150mW (Ta) Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6P35AFE,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate, 1.2V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 250mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 150mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 42pF @ 10V | |
Power - Max | 150mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.21500 | $2.15 |
100 | $0.11440 | $11.44 |
500 | $0.09030 | $45.15 |
1,000 | $0.08085 | $80.85 |
2,000 | $0.07875 | $157.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05250 | $210.00 |
8,000 | $0.05040 | $403.20 |
12,000 | $0.04935 | $592.20 |
20,000 | $0.04830 | $966.00 |
28,000 | $0.04630 | $1,296.40 |
40,000 | $0.04625 | $1,850.00 |