Direct

TC74ACT32FT(EL) | |
|---|---|
DigiKey Part Number  | TC74ACT32FT(EL)TR-ND - Tape & Reel (TR) TC74ACT32FT(EL)CT-ND - Cut Tape (CT) TC74ACT32FT(EL)DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TC74ACT32FT(EL)  | 
Description  | IC GATE OR 4CH 2-INP 14TSSOP  | 
Customer Reference  | |
Detailed Description  | OR Gate IC 4 Channel 14-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TC74ACT32FT(EL) Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Logic Type  | ||
Number of Circuits  | 4  | |
Number of Inputs  | 2  | |
Features  | -  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Current - Quiescent (Max)  | 4 µA  | |
Current - Output High, Low  | 24mA, 24mA  | |
Input Logic Level - Low  | 0.8V  | |
Input Logic Level - High  | 2V  | |
Max Propagation Delay @ V, Max CL  | 7.9ns @ 5V, 50pF  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 14-TSSOP  | |
Package / Case  | 14-TSSOP (0.173", 4.40mm Width)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.31000 | $0.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.13162 | $263.24 | 
| 4,000 | $0.12738 | $509.52 | 
| 6,000 | $0.12526 | $751.56 | 
| 10,000 | $0.12291 | $1,229.10 | 
| 14,000 | $0.12153 | $1,701.42 | 
| 20,000 | $0.12021 | $2,404.20 | 
| 50,000 | $0.11737 | $5,868.50 | 


