TC7SZ00F(TE85L,JF) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.17000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.17000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.17913
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.29000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.64700
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.64700
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.17913
Datasheet
TC7SZ00F,LJ(CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SZ00F(TE85L,JF)

DigiKey Part Number
TC7SZ00F(TE85LJF)TR-ND - Tape & Reel (TR)
TC7SZ00F(TE85LJF)CT-ND - Cut Tape (CT)
TC7SZ00F(TE85LJF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SZ00F(TE85L,JF)
Description
IC GATE NAND 1CH 2-INP SMV
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SMV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.8V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SMV
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.