

TCR2EE42,LM(CT | |
|---|---|
DigiKey Part Number | TCR2EE42LM(CTTR-ND - Tape & Reel (TR) TCR2EE42LM(CTCT-ND - Cut Tape (CT) TCR2EE42LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TCR2EE42,LM(CT |
Description | IC REG LINEAR 4.2V 200MA ESV |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.08900 | $0.89 |
| 25 | $0.07800 | $1.95 |
| 100 | $0.06570 | $6.57 |
| 250 | $0.05996 | $14.99 |
| 500 | $0.05646 | $28.23 |
| 1,000 | $0.05360 | $53.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04929 | $197.16 |
| 8,000 | $0.04769 | $381.52 |
| 12,000 | $0.04689 | $562.68 |
| 20,000 | $0.04601 | $920.20 |
| 28,000 | $0.04549 | $1,273.72 |
| 40,000 | $0.04499 | $1,799.60 |
| 100,000 | $0.04391 | $4,391.00 |
| 200,000 | $0.04327 | $8,654.00 |

