
TK50P03M1(T6RSS-Q) | |
---|---|
DigiKey Part Number | TK50P03M1(T6RSSQ)TR-ND - Tape & Reel (TR) TK50P03M1(T6RSSQ)CT-ND - Cut Tape (CT) TK50P03M1(T6RSSQ)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK50P03M1(T6RSS-Q) |
Description | MOSFET N-CH 30V 50A DP |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Ta) 47W (Tc) Surface Mount DPAK |
EDA/CAD Models | TK50P03M1(T6RSS-Q) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 47W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |