
TPC8125,LQ(S | |
---|---|
DigiKey Part Number | 264-TPC8125,LQ(STR-ND - Tape & Reel (TR) 264-TPC8125,LQ(SCT-ND - Cut Tape (CT) 264-TPC8125,LQ(SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC8125,LQ(S |
Description | MOSFET P-CH 30V 10A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Ta) 1W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPC8125,LQ(S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | +20V, -25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2580 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
10 | $0.74200 | $7.42 |
100 | $0.49460 | $49.46 |
500 | $0.38534 | $192.67 |
1,000 | $0.35343 | $353.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.31500 | $787.50 |
5,000 | $0.30542 | $1,527.10 |
7,500 | $0.29274 | $2,195.55 |
12,500 | $0.28875 | $3,609.38 |