cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A065

DigiKey Part Number
A065-ND
Manufacturer
Manufacturer Product Number
A065
Description
TEST LEAD BANANA TO PROBE 120"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120.0" (3048.00mm) Banana Plug, Single, Sheathed To Test Probe, Alligator Clip, Insulated DMM Test Leads 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
-
Packaging
Bag
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Test Probe
1st Connector
Banana Plug, Single, Sheathed
2nd Connector
Test Probe, Alligator Clip, Insulated
Cable Length
120.0" (3048.00mm)
Type
DMM Test Leads
Contents
2 Leads, Black and Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
-
Voltage - Rated
1000V (1kV)
Ratings
-
Current Rating (Amps)
10A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$20.46000$20.46
Manufacturers Standard Package