
62-9170-9930-1 | |
|---|---|
DigiKey Part Number | 4335-62-9170-9930-1-ND |
Manufacturer | |
Manufacturer Part Number | 62-9170-9930-1 |
Description | SCOTCH-WELD STYLE EPOXY GUN 50ML |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traktronix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispensing Gun | |
Operating Mode | Manual | |
Capacity | 50mL | |
Pressure Range | - | |
Temperature Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Adhesive Cartridges |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.99000 | $24.99 |





