
DK-JKC9027LB | |
---|---|
DigiKey Part Number | 3641-DK-JKC9027LB-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9027LB |
Description | SMOCK JACKET POLY BLE 3XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 3XLarge Blue Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 3XLarge | |
Material | Polyester | |
Color | Blue | |
Features | Pockets, Snap Adjustable Cuffs |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.43000 | $52.43 |
10 | $47.70700 | $477.07 |
25 | $46.23960 | $1,155.99 |
50 | $45.25060 | $2,262.53 |
100 | $44.35160 | $4,435.16 |