
JKC9029SPMR | |
---|---|
DigiKey Part Number | 2240-JKC9029SPMR-ND |
Manufacturer | |
Manufacturer Product Number | JKC9029SPMR |
Description | SMOCK JACKET POLY MAROON 5XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 5XLarge Maroon Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 5XLarge | |
Material | Polyester | |
Color | Maroon | |
Features | Pockets, Snap Adjustable Cuffs |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.22000 | $51.22 |
10 | $49.68300 | $496.83 |
25 | $49.17120 | $1,229.28 |
50 | $48.65900 | $2,432.95 |
100 | $47.12240 | $4,712.24 |