
JLM6205LB | |
|---|---|
DigiKey Part Number | 2240-JLM6205LB-ND |
Manufacturer | |
Manufacturer Part Number | JLM6205LB |
Description | LAB COAT POLY LGT BLE XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Lab Coat Length with Cuffs XLarge Light Blue Static Dissipative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Clothing Type | Smock, Lab Coat Length with Cuffs | |
Size | XLarge | |
Material | Polyester | |
Color | Light Blue | |
Features | Static Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.63000 | $68.63 |
| 10 | $66.57100 | $665.71 |
| 25 | $65.88480 | $1,647.12 |
| 50 | $65.19860 | $3,259.93 |
| 100 | $63.13960 | $6,313.96 |



