MTLP3672RB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTLP3672RB

DigiKey Part Number
2240-MTLP3672RB-ND
Manufacturer
Manufacturer Product Number
MTLP3672RB
Description
TABLE MAT RUBBER BLUE ROYAL 6'
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue, Royal 6' (1.83m) X 3' (0.91m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Box
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
6' (1.83m)
Width
3' (0.91m)
Thickness
0.06" (1.52mm)
Color
Blue, Royal
Material
Rubber
Number of Layers
2
Features
Conductive, Dissipative
Includes
Hardware
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$204.52000$204.52
10$198.38400$1,983.84
25$194.29400$4,857.35
50$188.15840$9,407.92
100$184.06800$18,406.80