
TEG-S50G | |
---|---|
DigiKey Part Number | 3922-TEG-S50G-ND |
Manufacturer | Trendnet |
Manufacturer Product Number | TEG-S50G |
Description | 5-port GREENnet Gigabit Switch |
Customer Reference | |
Detailed Description | Network Switch 5 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trendnet | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | - | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | - | |
Mounting Type | Wall Mount | |
Operating Temperature | 0°C ~ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.00000 | $24.00 |