TRE TEW-827DRU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEW-827DRU

DigiKey Part Number
3922-TEW-827DRU-ND
Manufacturer
Trendnet
Manufacturer Product Number
TEW-827DRU
Description
AC2600 Dual Band Wireless Router
Customer Reference
Detailed Description
802.11 a/b/g/n Router Ethernet, RJ-45
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trendnet
Series
-
Packaging
Retail Package
Part Status
Active
Function
Router
Modulation or Protocol
802.11 a/b/g/n
Frequency
2.4GHz, 5GHz
Applications
General Purpose
Interface
Ethernet, RJ-45
Data Rate (Max)
867Mbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from VEC Supply
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$69.99000$69.99