
1525-4ESD | |
---|---|
DigiKey Part Number | 2268-1525-4ESD-ND |
Manufacturer | |
Manufacturer Product Number | 1525-4ESD |
Description | 30 ESD STACKING BINS |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Polypropylene 9.84" L x 5.86" W x 5.11" H (249.9mm x 148.8mm x 129.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Treston Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 9.84" L x 5.86" W x 5.11" H (249.9mm x 148.8mm x 129.8mm) | |
Material | Polypropylene | |
Features | Stackable | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $7.08000 | $212.40 |