
291-3 | |
---|---|
DigiKey Part Number | 2268-291-3-ND |
Manufacturer | |
Manufacturer Product Number | 291-3 |
Description | CABINET STL 12.21"L X 7.09"W |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Black Open End(s) 12.205" L x 7.087" W (310.00mm x 180.00mm) X 11.417" (290.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 12.205" L x 7.087" W (310.00mm x 180.00mm) | |
Height | 11.417" (290.00mm) | |
Area (L x W) | 86.5in² (558cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.98000 | $45.98 |