
SBS4-1015-4ESD | |
---|---|
DigiKey Part Number | 2268-SBS4-1015-4ESD-ND |
Manufacturer | |
Manufacturer Product Number | SBS4-1015-4ESD |
Description | 4 ESD STACKING BINS |
Customer Reference | |
Detailed Description | Workstation Organizer Storage 6.50" L x 4.13" W x 2.95" H (165.1mm x 104.9mm x 74.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Treston Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 6.50" L x 4.13" W x 2.95" H (165.1mm x 104.9mm x 74.9mm) | |
Material | - | |
Features | Stackable | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.59000 | $18.59 |