
SBS4-2ESD | |
---|---|
DigiKey Part Number | 2268-SBS4-2ESD-ND |
Manufacturer | |
Manufacturer Product Number | SBS4-2ESD |
Description | 4 ESD STACKING BINS |
Customer Reference | |
Detailed Description | Workstation Organizer Storage |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Treston Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | - | |
Material | - | |
Features | Stackable | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.54000 | $49.54 |