
SBS6-3020-4ESD | |
---|---|
DigiKey Part Number | 2268-SBS6-3020-4ESD-ND |
Manufacturer | |
Manufacturer Product Number | SBS6-3020-4ESD |
Description | 6 ESD SHELF BINS |
Customer Reference | |
Detailed Description | Workstation Organizer Storage 11.81" L x 7.32" W x 3.23" H (300.0mm x 185.9mm x 82.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Treston Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 11.81" L x 7.32" W x 3.23" H (300.0mm x 185.9mm x 82.0mm) | |
Material | - | |
Features | Stackable | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.92000 | $84.92 |