
F10-1200-C2 | |
---|---|
DigiKey Part Number | 237-1548-ND |
Manufacturer | |
Manufacturer Product Number | F10-1200-C2 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | F10-1200-C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 2.4A, Series 1.2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.25000 | $11.25 |