
N-5MG | |
---|---|
DigiKey Part Number | 237-1868-ND |
Manufacturer | |
Manufacturer Product Number | N-5MG |
Description | XFRMR NON-ISOL 230V-115V 250VA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 230V | |
Voltage - Secondary | 115V | |
Power - Max | 250VA | |
1st Connector | NEMA 6-15P | |
2nd Connector | NEMA 5-15R | |
Weight | 7 lbs (3.2 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.47000 | $94.47 |
10 | $84.87900 | $848.79 |
25 | $81.31600 | $2,032.90 |
50 | $78.71320 | $3,935.66 |
100 | $76.18890 | $7,618.89 |