301-T75TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301-T75TP

DigiKey Part Number
2329-301-T75TP-ND
Manufacturer
Triplett
Manufacturer Product Number
301-T75TP
Description
BNC ADAPTER, MALE, 75 OHM
Customer Reference
Detailed Description
Terminator Coax Connector Adapter, Plug to Plug BNC 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
-
Packaging
Bag
Part Status
Active
Connector Style
BNC
Connector Type
Adapter, Plug to Plug
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Body Finish
Nickel
Contact Material
-
Contact Finish
-
Features
-
Body Material
-
Dielectric Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Triplett Test Equipment & Tools
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
3$13.19000$39.57
6$10.79167$64.75
12$10.19167$122.30