TA0300A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA0381A

DigiKey Part Number
4606-TA0381ATR-ND - Tape & Reel (TR)
4606-TA0381ACT-ND - Cut Tape (CT)
4606-TA0381ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA0381A
Description
FILTER SAW 446MHZ 8-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
446MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.5dB 8MHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
446MHz
Bandwidth
8MHz
Insertion Loss
4.5dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.92000$2.92
10$2.38100$23.81
25$2.19560$54.89
50$2.06540$103.27
100$1.94280$194.28
250$1.79192$447.98
500$1.72124$860.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.43885$4,316.55
6,000$1.40625$8,437.50
Manufacturers Standard Package