TA1102A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $3.29000
Datasheet
915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2dB 26MHz Bandwidth 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA1102A

DigiKey Part Number
4606-TA1102ATR-ND - Tape & Reel (TR)
4606-TA1102ACT-ND - Cut Tape (CT)
4606-TA1102ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
TA1102A
Description
FILTER SAW 915MHZ 4-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2dB 26MHz Bandwidth 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
915MHz
Bandwidth
26MHz
Insertion Loss
2dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Height (Max)
-
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.13124$2,262.48
4,000$1.06401$4,256.04
6,000$1.03125$6,187.50
Manufacturer Standard Packaging